345-024-556-278

Heilind Number:EDA345-024-556-278
Manufacturer:EDAC
Manufacturer Number:345-024-556-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-278

Detailed Description

Enhance connectivity within your electronic devices with this sleek green Board-To-Board PCB Connector. Designed for optimal performance, it features 24 positions across 2 rows, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting use. The contact material, Copper Alloy, offers reliable conductivity while the .1 inch pitch and .2 inch row spacing facilitate easy installation. With a straight mount orientation, it fits effortlessly onto your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your device's connectivity with this essential component.