345-024-556-288

Heilind Number:EDA345-024-556-288
Manufacturer:EDAC
Manufacturer Number:345-024-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-288

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced at 0.1 inches with 24 positions in total, it facilitates seamless data transfer. The straight mount orientation offers easy installation on your PCBs. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the realm of electronics. Upgrade your connectivity solutions with this essential component.