345-024-556-502

Heilind Number:EDA345-024-556-502
Manufacturer:EDAC
Manufacturer Number:345-024-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-502

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is essential for seamlessly joining circuit boards in a variety of electronic devices. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contact material guarantees efficient conductivity, while the 24-position layout allows for intricate connections. Designed for convenience, it offers a straight mount orientation and a pitch of .1 inch, with row spacing at .2 inch. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.