345-024-556-504

Heilind Number:EDA345-024-556-504
Manufacturer:EDAC
Manufacturer Number:345-024-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color to your setup but also ensures reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting use even in demanding environments. With two rows and 24 positions, it offers ample space for seamless connections. The copper alloy contact material and .1-inch pitch further enhance its conductivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional or DIY electronic project. Explore the full range of features and benefits it offers in our selection of premium PCB connectors.