345-024-556-507

Heilind Number:EDA345-024-556-507
Manufacturer:EDAC
Manufacturer Number:345-024-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-507

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 24 positions across 2 rows with a .1-inch pitch, ensuring reliable contact. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Its straight mount orientation and .2-inch row spacing offer easy installation and efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your connectivity with this essential component.