345-024-556-508

Heilind Number:EDA345-024-556-508
Manufacturer:EDAC
Manufacturer Number:345-024-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for optimal power transmission, it boasts a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With 24 positions spread across 2 rows, it offers seamless mating for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the .1" pitch and .2" row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic assemblies with this essential component.