345-024-556-588

Heilind Number:EDA345-024-556-588
Manufacturer:EDAC
Manufacturer Number:345-024-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-588

Detailed Description

Elevate your PCB connection game with our high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 24 positions spread across 2 rows, ensuring reliable and efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material ensures optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your electronic projects with this essential component.