345-024-556-802

Heilind Number:EDA345-024-556-802
Manufacturer:EDAC
Manufacturer Number:345-024-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-802

Detailed Description

Enhance connectivity within your electronic devices with our double-row Card Edge Connector. Featuring 24 positions for seamless inter-board communication, this connector ensures reliable performance with its UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for secure and stable board-to-board connections in your electronic assemblies.