345-024-556-803

Heilind Number:EDA345-024-556-803
Manufacturer:EDAC
Manufacturer Number:345-024-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-803

Detailed Description

Enhance connectivity on your PCB with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 24 positions each, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it guarantees long-lasting reliability. The green color adds a hint of visual distinction, while the compact pitch of .1 inches and row spacing of .2 inches optimize space utilization. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications, making it a must-have in your electronic projects. Upgrade your connectivity solutions with this essential component.