345-024-556-804

Heilind Number:EDA345-024-556-804
Manufacturer:EDAC
Manufacturer Number:345-024-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Crafted with precision, this connector features 24 positions across 2 rows, ensuring seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance in any environment. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating between -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your setup with this essential connector for optimal connectivity.