345-024-556-807

Heilind Number:EDA345-024-556-807
Manufacturer:EDAC
Manufacturer Number:345-024-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-807

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Its 24 positions, arranged in 2 rows with a pitch of .1 inch and row spacing of .2 inch, offer seamless integration for your electronic components. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB design with this essential connector.