345-024-556-808

Heilind Number:EDA345-024-556-808
Manufacturer:EDAC
Manufacturer Number:345-024-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-808

Detailed Description

Enhance your electronic connections with this versatile Board-To-Board PCB Connector. Featuring a vibrant green hue, it not only offers a pop of color but also ensures easy identification within your setup. With a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance. Its dual-row design, with 24 positions arranged in a 2x12 configuration, facilitates seamless and secure connections. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for a wide range of applications, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your connectivity solutions with this essential component.