345-024-556-812

Heilind Number:EDA345-024-556-812
Manufacturer:EDAC
Manufacturer Number:345-024-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 24 positions spread across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in every use. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Whether for industrial applications or DIY projects, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity game with our top-of-the-line Card Edge Connector.