345-024-556-858

Heilind Number:EDA345-024-556-858
Manufacturer:EDAC
Manufacturer Number:345-024-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-858

Detailed Description

Enhance your electronic connections with our premium Board To Board PCB Connector, crafted for optimal performance. Featuring a vibrant Green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of high-quality Copper Alloy contacts, it offers seamless connectivity with an amperage of 3A. The .1 inch pitch and .2 inch row spacing allow for easy integration, while the straight mount orientation facilitates convenient installation. Perfect for various applications, this connector has 24 positions and operates flawlessly in a wide temperature range from -40 to 105°C. Trust in its efficiency for all your connectivity needs.