345-024-556-878

Heilind Number:EDA345-024-556-878
Manufacturer:EDAC
Manufacturer Number:345-024-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers efficient signal transmission across 24 positions. The straight mount orientation and compact design make it ideal for densely populated PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Upgrade your system with this essential component for optimal functionality.