345-024-556-888

Heilind Number:EDA345-024-556-888
Manufacturer:EDAC
Manufacturer Number:345-024-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-556-888

Detailed Description

Enhance your PCB connections with our high-quality Board To Board Card Edge Connector. Featuring 24 positions spread across two rows, this connector ensures efficient data transfer with a pitch of .1 inch. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable performance in diverse operating environments. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your connectivity with this essential component.