345-024-558-103

Heilind Number:EDA345-024-558-103
Manufacturer:EDAC
Manufacturer Number:345-024-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-103

Detailed Description

Enhance your circuit connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 24 positions in a single row, with a .1-inch pitch and .2-inch row spacing for precise alignment. The right-angle mount orientation allows for efficient PCB layout, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. Crafted with copper alloy contacts, this connector offers superior conductivity for optimal signal transmission. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronics projects with this essential connector.