345-024-558-104

Heilind Number:EDA345-024-558-104
Manufacturer:EDAC
Manufacturer Number:345-024-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-104

Detailed Description

Enhance connectivity in your electronic projects with this green Board To Board PCB Connector. Featuring a single row design with 24 positions, it offers seamless integration between circuit boards. The right-angle mount orientation ensures efficient space utilization, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it provides reliable and low-resistance connections. Ideal for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly process with this high-quality component.