345-024-558-107

Heilind Number:EDA345-024-558-107
Manufacturer:EDAC
Manufacturer Number:345-024-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-107

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 24 positions for optimal functionality. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches streamline connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in any environment. Upgrade your PCB setups with this essential component.