345-024-558-158

Heilind Number:EDA345-024-558-158
Manufacturer:EDAC
Manufacturer Number:345-024-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek right angle mount orientation, it offers seamless integration for your electronic projects. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, reliability is guaranteed even in harsh operating conditions ranging from -40 to 105 °C. This connector boasts 24 positions, perfect for intricate circuitry setups, with a pitch of .1 inch and row spacing of .2 inch for precise connections. Upgrade your setup with this essential component, ensuring optimal performance and longevity for your devices.