345-024-558-201

Heilind Number:EDA345-024-558-201
Manufacturer:EDAC
Manufacturer Number:345-024-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-201

Detailed Description

Enhance your PCB connections with this high-quality board-to-board connector. Designed for seamless integration, it features 24 positions spread across two rows with a pitch of 0.1 inches, ensuring secure and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and resilient in various environments. Upgrade your electronic assemblies with this essential component for optimal performance.