345-024-558-202

Heilind Number:EDA345-024-558-202
Manufacturer:EDAC
Manufacturer Number:345-024-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-202

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any electronic setup. With two rows of copper alloy contacts providing a total of 24 positions, it offers ample connectivity for your applications. The right-angle mount orientation and 0.1-inch pitch make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees functionality even in harsh environments. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for achieving efficient and secure PCB connections. Elevate your projects with this essential component.