345-024-558-204

Heilind Number:EDA345-024-558-204
Manufacturer:EDAC
Manufacturer Number:345-024-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for efficiency, it features a right-angle mount orientation, making it perfect for space-saving installations. With a durable housing made of UL 94V-0 thermoplastic polyester and reliable copper alloy contacts, this connector ensures long-lasting performance even in harsh environments. Offering 24 positions across 2 rows, it provides ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this essential component.