345-024-558-208

Heilind Number:EDA345-024-558-208
Manufacturer:EDAC
Manufacturer Number:345-024-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, it not only ensures reliable performance but also adds a pop of color to your setup. With two rows and 24 positions, this connector offers ample connectivity options for your PCBs. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this versatile and dependable connector.