345-024-558-212

Heilind Number:EDA345-024-558-212
Manufacturer:EDAC
Manufacturer Number:345-024-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-212

Detailed Description

Enhance your PCB connectivity with our dual-row, 24-position board-to-board connector. Designed for seamless integration, this connector features a right-angle mount orientation for convenient installation. Its durable UL 94V-0 thermoplastic polyester housing ensures reliable performance even in harsh environments, with a wide operating temperature range from -40 to 105°C. The copper alloy contacts provide efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision connections. Perfect for a variety of applications, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this high-quality component.