345-024-558-278

Heilind Number:EDA345-024-558-278
Manufacturer:EDAC
Manufacturer Number:345-024-558-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-278

Detailed Description

Elevate your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The 24-position layout, with a pitch of .1 inches and row spacing of .2 inches, allows for precise and efficient connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for any PCB application, this connector guarantees superior connectivity and longevity. Elevate your PCB connectivity with our high-performance board-to-board connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The 24-position layout, with a pitch of .1 inches and row spacing of .2 inches, allows for precise and efficient connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in various environments. Perfect for any PCB application, this connector guarantees superior connectivity and longevity.