345-024-558-288

Heilind Number:EDA345-024-558-288
Manufacturer:EDAC
Manufacturer Number:345-024-558-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-288

Detailed Description

Upgrade your PCB connectivity with this high-quality 24-position right angle board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Whether you're a professional in the tech industry or a DIY enthusiast, trust in this connector to deliver superior connectivity for your projects.