345-024-558-403

Heilind Number:EDA345-024-558-403
Manufacturer:EDAC
Manufacturer Number:345-024-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-403

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board-to-Board Connector. Engineered for precision, this connector features 24 positions in a single row, ensuring seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in this connector to deliver exceptional performance in your electronic applications.