345-024-558-404

Heilind Number:EDA345-024-558-404
Manufacturer:EDAC
Manufacturer Number:345-024-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-404

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With 24 positions arranged in a single row at a .1-inch pitch, this connector offers seamless integration for your electronic components. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.