| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-024-558-407 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-024-558-407 |
345-024-558-407
| Heilind Number: | EDA345-024-558-407 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-024-558-407 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our 24-position Right Angle Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. With a compact pitch of .1 inches and .2-inch row spacing, it offers efficient space utilization on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Upgrade your connection solutions with this high-quality connector.

