345-024-558-408

Heilind Number:EDA345-024-558-408
Manufacturer:EDAC
Manufacturer Number:345-024-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-408

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With 24 positions and a compact .1-inch pitch, it offers efficient signal transmission in a single-row configuration. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety compliance. Each contact point features copper alloy construction for reliable conductivity. Suitable for right-angle mounting, this connector facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Upgrade your electronics with this essential component for optimal connectivity and signal integrity.