345-024-558-412

Heilind Number:EDA345-024-558-412
Manufacturer:EDAC
Manufacturer Number:345-024-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for efficient power transmission, this connector features 24 positions with a 3A amperage, ensuring reliable and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material and .1-inch pitch offer optimal conductivity, while the right-angle mount orientation saves space and facilitates seamless integration. With an operating temperature range of -40 to 105 °C, it's suitable for diverse environments. Elevate your electronic setups with this essential component.