345-024-558-503

Heilind Number:EDA345-024-558-503
Manufacturer:EDAC
Manufacturer Number:345-024-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-503

Detailed Description

Elevate your PCB connection setup with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek green exterior crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of precision-engineered copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve optimal signal transmission efficiency. Featuring 24 positions in total, this connector offers ample connectivity options for your devices. Its right-angle mount orientation allows for easy installation in any configuration, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh environments. Trust in our Connector to deliver exceptional quality and performance, meeting all your PCB connection needs with ease.