345-024-558-504

Heilind Number:EDA345-024-558-504
Manufacturer:EDAC
Manufacturer Number:345-024-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-504

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable performance in any environment. With two rows of 24 copper alloy contacts, each with a pitch of .1 inch, it guarantees secure and efficient signal transmission. The right-angle mount orientation offers flexibility in PCB layout, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for optimal performance and longevity in your electronic projects.