345-024-558-507

Heilind Number:EDA345-024-558-507
Manufacturer:EDAC
Manufacturer Number:345-024-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-507

Detailed Description

Enhance connectivity within your devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green hue, it adds a touch of color to your circuitry. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in all applications. The connector boasts two rows of contacts made from sturdy Copper Alloy, facilitating secure and efficient data transfer. At a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. With 24 positions available, it accommodates multiple connections with ease. Designed for right-angle mount orientation, it provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB assemblies with this essential connector, a perfect choice for electronics enthusiasts and professionals alike. Elevate your connectivity solutions with this versatile component, a must-have in your toolkit.