345-024-558-508

Heilind Number:EDA345-024-558-508
Manufacturer:EDAC
Manufacturer Number:345-024-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester for optimal safety. With two rows and 24 positions, it offers ample space for efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in demanding environments. Ideal for a wide range of applications, this right-angle mount connector is a must-have component for your PCB assembly projects.