345-024-558-512

Heilind Number:EDA345-024-558-512
Manufacturer:EDAC
Manufacturer Number:345-024-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both reliability and safety in every application. The green-colored connector boasts two rows with a pitch of .1 inches, offering a total of 24 positions for seamless data transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. Designed for efficiency, its right-angle mount orientation and .2-inch row spacing facilitate easy installation on PCBs. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments, making it an essential component in your electronics assembly. Trust in its quality and performance for all your connectivity needs.