345-024-558-558

Heilind Number:EDA345-024-558-558
Manufacturer:EDAC
Manufacturer Number:345-024-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-558

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a right-angle mount orientation, it ensures space-saving installation while optimizing signal transmission. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing material for enhanced durability and safety. Its copper alloy contact material guarantees reliable conductivity, ideal for high-performance applications. With two rows and 24 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .2-inch row spacing accommodate standard PCB layouts, while the operating temperature range of -40 to 105°C ensures stable performance in diverse environments. Elevate your electronics projects with this essential connector, a must-have component for seamless data transfer and power distribution.