345-024-558-578

Heilind Number:EDA345-024-558-578
Manufacturer:EDAC
Manufacturer Number:345-024-558-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-578

Detailed Description

Enhance your electronic connections with this premium Board To Board PCB Connector in vibrant green. With a compact design featuring two rows of 24 positions each, it offers efficient power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both durability and conductivity. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your circuit boards. Designed for right-angle mounting, it fits snugly into any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.