345-024-558-588

Heilind Number:EDA345-024-558-588
Manufacturer:EDAC
Manufacturer Number:345-024-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-588

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Featuring a durable housing made of UL 94V-0 thermoplastic polyester in a vibrant green color, it offers reliable performance in a range of environments. With two rows of copper alloy contacts, providing 24 positions in a compact .1-inch pitch, this connector ensures efficient signal transmission. Designed for right-angle mounting, it offers versatility in assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees stability in diverse applications. Upgrade your PCB setups with this essential connector for seamless connectivity.