345-024-558-603

Heilind Number:EDA345-024-558-603
Manufacturer:EDAC
Manufacturer Number:345-024-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 24 positions in a single row for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch optimize signal integrity. Operating at temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of industrial applications, making it a valuable addition to your electronic projects.