345-024-558-612

Heilind Number:EDA345-024-558-612
Manufacturer:EDAC
Manufacturer Number:345-024-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-612

Detailed Description

Enhance your PCB connectivity with our 24-position board-to-board connector, designed for seamless integration in your electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance even in challenging environments. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation offers flexibility in installation. With a compact pitch of .1 inches and row spacing of .2 inches, this connector maximizes space efficiency without compromising on functionality. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in various industries. Elevate your connectivity solutions with this high-quality board-to-board connector.