345-024-558-658

Heilind Number:EDA345-024-558-658
Manufacturer:EDAC
Manufacturer Number:345-024-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-658

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector. Designed for seamless integration in electronic devices, this high-performance connector boasts 24 positions with a single row layout, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and secure connections. The right-angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your PCB assembly with this premium connector, ensuring superior performance and longevity.