345-024-558-678

Heilind Number:EDA345-024-558-678
Manufacturer:EDAC
Manufacturer Number:345-024-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts an amperage of 3A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in any setting. With a single row design and 24 positions, it provides ample connectivity options. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Designed for right-angle mounting, it offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB project. Elevate your connectivity game with this essential component.