345-024-558-688

Heilind Number:EDA345-024-558-688
Manufacturer:EDAC
Manufacturer Number:345-024-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-688

Detailed Description

Enhance your circuitry with this high-performance right angle PCB connector. Designed for seamless board-to-board connectivity, it boasts 24 positions for optimal signal transmission. Crafted with precision, it features copper alloy contacts and UL 94V-0 thermoplastic polyester housing, ensuring durability and reliability. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient power delivery at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide array of applications. Elevate your electronic designs with this essential component.