345-024-558-803

Heilind Number:EDA345-024-558-803
Manufacturer:EDAC
Manufacturer Number:345-024-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-803

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission. With a right-angle mount orientation and 24 positions across 2 rows, it offers seamless integration onto PCBs. Its 0.1-inch pitch and 0.2-inch row spacing make for easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Upgrade your circuitry with this essential component for optimal performance and connectivity.