345-024-558-804

Heilind Number:EDA345-024-558-804
Manufacturer:EDAC
Manufacturer Number:345-024-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-804

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring two rows with 24 positions, it ensures reliable and efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees robust performance in various environments. Copper Alloy contacts offer superior conductivity, while the right-angle mount orientation allows for easy installation on your circuit board. With a pitch of .1 inches and row spacing of .2 inches, this connector is designed for precise and seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector.