345-024-558-807

Heilind Number:EDA345-024-558-807
Manufacturer:EDAC
Manufacturer Number:345-024-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-807

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a right angle mount orientation and two rows of 24 positions each, it offers optimal space utilization and efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliable performance in a wide operating temperature range of -40 to 105 °C. Its green color adds a touch of visual distinction, making it easy to identify and incorporate into your PCB layout. Perfect for applications where precision and integrity are paramount, this connector is a must-have for any electronics project.