345-024-558-808

Heilind Number:EDA345-024-558-808
Manufacturer:EDAC
Manufacturer Number:345-024-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-808

Detailed Description

Enhance your PCB connectivity with our premium Board To Board PCB Connector. Featuring a sleek green design, this connector is both visually striking and high-performing, boasting a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of 24 copper alloy contact positions, it offers seamless and reliable communication between boards. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity experience with this top-of-the-line connector.