345-024-558-858

Heilind Number:EDA345-024-558-858
Manufacturer:EDAC
Manufacturer Number:345-024-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-024-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-024-558-858

Detailed Description

Enhance connectivity within your devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this innovative component features 24 positions spread across two rows, ensuring efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your electronic arsenal. Upgrade your connectivity game with this essential component.